
8216 | |
|---|---|
DigiKey Part Number | 36-8216-ND |
Manufacturer | |
Manufacturer Product Number | 8216 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8216 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Keystone Electronics | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Obsolete | Insulation Insulated |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 8 Stud | Contact Material Copper, ETP |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.380" (9.65mm) | Insulation Diameter 0.250" (6.35mm) |
Length - Overall 1.030" (26.16mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190730165 | Molex | 20.672 | 23-0190730165-ND | 0,31000 € | Parametric Equivalent |
| 0190730167 | Molex | 7.900 | WM6975CT-ND | 0,54000 € | Parametric Equivalent |
| 0190730168 | Molex | 0 | 0190730168-ND | 0,30436 € | Parametric Equivalent |
| 0190730169 | Molex | 0 | 0190730169-ND | 0,33430 € | Parametric Equivalent |
| 13-8-NB | 3M | 1.199 | 19-13-8-NB-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

