Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8214 | |
|---|---|
DigiKey Part Number | 36-8214-ND |
Manufacturer | |
Manufacturer Product Number | 8214 |
Description | CONN RING CIRC 14-16AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.900" (22.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl |













