
8199-5 | |
---|---|
DigiKey Part Number | 36-8199-5-ND |
Manufacturer | |
Manufacturer Product Number | 8199-5 |
Description | TERM SCREW 6-32 6 PIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8199-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Snap-Fit | |
Current Rating (Amps) | 30 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,60700 € | 6,07 € |
25 | 0,54400 € | 13,60 € |
100 | 0,46210 € | 46,21 € |
500 | 0,38472 € | 192,36 € |
1.000 | 0,37743 € | 377,43 € |
2.500 | 0,34312 € | 857,80 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,96390 € |