
8199-4 | |
|---|---|
DigiKey Part Number | 36-8199-4-ND |
Manufacturer | |
Manufacturer Product Number | 8199-4 |
Description | TERM SCREW 6-32 6 PIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8199-4 Models |
Category | Number of Pins 6 |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Screw Terminal, Power Tap | Screw Material Brass |
Screw Size 6-32 | Screw Finish Nickel |
Termination Snap-Fit | Base Product Number |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,74900 € | 7,49 € |
| 25 | 0,67040 € | 16,76 € |
| 100 | 0,56940 € | 56,94 € |
| 500 | 0,47408 € | 237,04 € |
| 1.000 | 0,43919 € | 439,19 € |
| 2.500 | 0,39798 € | 994,95 € |
| 5.000 | 0,39408 € | 1.970,40 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

