4 Pin Screw Terminal, Power Tap 6-32 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8195-4

DigiKey Part Number
36-8195-4-ND
Manufacturer
Manufacturer Product Number
8195-4
Description
TERM SCREW 6-32 4 PIN PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap 6-32 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
4
Manufacturer
Keystone Electronics
Mounting Type
Through Hole
Packaging
Bulk
Features
Low Profile
Part Status
Active
Contact Finish
Tin
Terminal Type
Screw Terminal, Power Tap
Contact Material
Brass
Screw Size
6-32
Screw Material
Brass
Termination
Solder
Screw Finish
Nickel
Current Rating (Amps)
15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8.100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,32855 €328,55 €
Unit Price without VAT:0,32855 €
Unit Price with VAT:0,39097 €