
8191-3 | |
|---|---|
DigiKey Part Number | 36-8191-3-ND |
Manufacturer | |
Manufacturer Product Number | 8191-3 |
Description | TERM SCREW 6-32 4 PIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8191-3 Models |
Category | Number of Pins 4 |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Screw Terminal, Power Tap | Screw Material Brass |
Screw Size 6-32 | Screw Finish Nickel |
Termination Solder | Base Product Number |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,46760 € | 11,69 € |
| 100 | 0,39660 € | 39,66 € |
| 500 | 0,32972 € | 164,86 € |
| 1.000 | 0,30523 € | 305,23 € |
| 2.500 | 0,27630 € | 690,75 € |
| 5.000 | 0,26390 € | 1.319,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


