
8190-2 | |
---|---|
DigiKey Part Number | 36-8190-2-ND |
Manufacturer | |
Manufacturer Product Number | 8190-2 |
Description | TERM SCREW 6-32 4 PIN PCB RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 8190-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,64000 € | 0,64 € |
10 | 0,48500 € | 4,85 € |
25 | 0,43360 € | 10,84 € |
100 | 0,36820 € | 36,82 € |
500 | 0,30624 € | 153,12 € |
1.000 | 0,29165 € | 291,65 € |
2.500 | 0,26592 € | 664,80 € |
Unit Price without VAT: | 0,64000 € |
---|---|
Unit Price with VAT: | 0,76160 € |