4 Pin Screw Terminal, Power Tap 6-32 Through Hole, 45° Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8189-6

DigiKey Part Number
36-8189-6-ND
Manufacturer
Manufacturer Product Number
8189-6
Description
TERM SCREW 6-32 4 PIN PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap 6-32 Through Hole, 45° Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
4
Manufacturer
Keystone Electronics
Mounting Type
Through Hole, 45° Angle
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Brass
Terminal Type
Screw Terminal, Power Tap
Screw Material
Brass
Screw Size
6-32
Screw Finish
Nickel
Termination
Solder
Base Product Number
Current Rating (Amps)
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,64507 €645,07 €
Unit Price without VAT:0,64507 €
Unit Price with VAT:0,76763 €