
8183-6 | |
|---|---|
DigiKey Part Number | 36-8183-6-ND |
Manufacturer | |
Manufacturer Product Number | 8183-6 |
Description | 90 6-32 SCREW TERMINAL W/ GREEN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 8183-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole, Right Angle | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,38120 € | 9,53 € |
| 100 | 0,32320 € | 32,32 € |
| 500 | 0,26852 € | 134,26 € |
| 1.000 | 0,24849 € | 248,49 € |
| 2.500 | 0,22483 € | 562,08 € |
| 5.000 | 0,21773 € | 1.088,65 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

