
8183-4 | |
---|---|
DigiKey Part Number | 36-8183-4-ND |
Manufacturer | |
Manufacturer Product Number | 8183-4 |
Description | 90 6-32 SCREW TERMINAL W/ WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 8183-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole, Right Angle | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,28800 € | 2,88 € |
25 | 0,25720 € | 6,43 € |
100 | 0,23160 € | 23,16 € |
1.000 | 0,20587 € | 205,87 € |
2.500 | 0,18872 € | 471,80 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |