8168
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8168

DigiKey Part Number
36-8168-ND
Manufacturer
Manufacturer Product Number
8168
Description
CBL CLAMP U-TYPE FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, U-Type Black, Silver Fastener 0.687" (17.45mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, U-Type
Type Attributes
Half
Opening Size
0.687" (17.45mm)
Mounting Type
Fastener
Material
Steel, Zinc Plated
Color
Black, Silver
Length
-
Width
0.625" (15.88mm)
Height
-
Panel Hole Size
0.218" (5.54mm)
Material Thickness
0.060" (1.52mm)
Material Flammability Rating
-
Adhesive
-
Features
Protective Coating
Screw Size
-
Bundle Center to Mounting Center
0.812" (20.62mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.800
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,29827 €298,27 €
Unit Price without VAT:0,29827 €
Unit Price with VAT:0,35494 €