
8167 | |
|---|---|
DigiKey Part Number | 36-8167-ND |
Manufacturer | |
Manufacturer Product Number | 8167 |
Description | CBL CLAMP U-TYPE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, U-Type Black, Silver Fastener 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8167 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, U-Type | |
Type Attributes | Half | |
Opening Size | 0.625" (15.88mm) | |
Mounting Type | Fastener | |
Material | Steel, Zinc Plated | |
Color | Black, Silver | |
Length | - | |
Width | 0.625" (15.88mm) | |
Height | - | |
Panel Hole Size | 0.218" (5.54mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.812" (20.62mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,59300 € | 5,93 € |
| 25 | 0,53080 € | 13,27 € |
| 100 | 0,45050 € | 45,05 € |
| 500 | 0,37478 € | 187,39 € |
| 1.000 | 0,34703 € | 347,03 € |
| 2.500 | 0,32660 € | 816,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

