
8166 | |
|---|---|
DigiKey Part Number | 36-8166-ND |
Manufacturer | |
Manufacturer Product Number | 8166 |
Description | CBL CLAMP U-TYPE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, U-Type Black, Silver Fastener 0.562" (14.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, U-Type | |
Type Attributes | Half | |
Opening Size | 0.562" (14.27mm) | |
Mounting Type | Fastener | |
Material | Steel, Zinc Plated | |
Color | Black, Silver | |
Length | - | |
Width | 0.625" (15.88mm) | |
Height | - | |
Panel Hole Size | 0.218" (5.54mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.750" (19.05mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,23800 € | 12,38 € |
| 25 | 1,10960 € | 27,74 € |
| 100 | 0,94400 € | 94,40 € |
| 500 | 0,78774 € | 393,87 € |
| 1.000 | 0,73237 € | 732,37 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

