
8165 | |
|---|---|
DigiKey Part Number | 36-8165-ND |
Manufacturer | |
Manufacturer Product Number | 8165 |
Description | CBL CLAMP U-TYPE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, U-Type Black, Silver Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, U-Type | |
Type Attributes | Half | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Fastener | |
Material | Steel, Zinc Plated | |
Color | Black, Silver | |
Length | - | |
Width | 0.625" (15.88mm) | |
Height | - | |
Panel Hole Size | 0.218" (5.54mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.687" (17.45mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,56100 € | 5,61 € |
| 25 | 0,50240 € | 12,56 € |
| 100 | 0,42640 € | 42,64 € |
| 500 | 0,35456 € | 177,28 € |
| 1.000 | 0,32830 € | 328,30 € |
| 2.500 | 0,29726 € | 743,15 € |
| 5.000 | 0,29691 € | 1.484,55 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

