
8154 | |
|---|---|
DigiKey Part Number | 36-8154-ND |
Manufacturer | |
Manufacturer Product Number | 8154 |
Description | CBL CLAMP U-TYPE SILVER FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, U-Type Silver Fastener 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8154 Models |
Category | Mounting Type Fastener |
Manufacturer Keystone Electronics | Material Steel, Zinc Plated |
Packaging Bulk | Color Silver |
Part Status Obsolete | Width 0.750" (19.05mm) |
Type Clamp, U-Type | Panel Hole Size 0.281" (7.14mm) |
Type Attributes Half | Material Thickness 0.060" (1.52mm) |
Opening Size 1.000" (25.40mm) | Bundle Center to Mounting Center 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 25 | 0,81680 € | 20,42 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

