
8152 | |
|---|---|
DigiKey Part Number | 36-8152-ND |
Manufacturer | |
Manufacturer Product Number | 8152 |
Description | CBL CLAMP U-TYPE SILVER FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, U-Type Silver Fastener 0.875" (22.22mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, U-Type | |
Type Attributes | Half | |
Opening Size | 0.875" (22.22mm) | |
Mounting Type | Fastener | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Length | - | |
Width | 0.750" (19.05mm) | |
Height | - | |
Panel Hole Size | 0.281" (7.14mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.937" (23.80mm) | |
Panel Thickness | - |

