8111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8111

DigiKey Part Number
36-8111-ND
Manufacturer
Manufacturer Product Number
8111
Description
CBL CLAMP P-TYPE SILVER FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Silver Fastener 0.875" (22.22mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.875" (22.22mm)
Mounting Type
Fastener
Material
Steel, Zinc Plated
Color
Silver
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.032" (0.81mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.718" (18.24mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Factory Stock: 9.900
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,29500 €2,95 €
250,26440 €6,61 €
1000,22380 €22,38 €
5000,18578 €92,89 €
1.0000,17186 €171,86 €
2.5000,16298 €407,45 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €