
8095 | |
|---|---|
DigiKey Part Number | 36-8095-ND |
Manufacturer | |
Manufacturer Product Number | 8095 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.875" (22.22mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.875" (22.22mm) | |
Mounting Type | Fastener | |
Material | Stainless Steel (SS) | |
Color | Black, Silver | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.032" (0.81mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.843" (21.41mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,68248 € | 841,24 € |
| Unit Price without VAT: | 1,68248 € |
|---|---|
| Unit Price with VAT: | 2,00215 € |

