Cable Clamp, P-Type Black, Silver Fastener 0.625" (15.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8093

DigiKey Part Number
36-8093-ND
Manufacturer
Manufacturer Product Number
8093
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Silver Fastener 0.625" (15.88mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Stainless Steel (SS)
Manufacturer
Keystone Electronics
Color
Black, Silver
Packaging
Bulk
Width
0.500" (12.70mm)
Part Status
Active
Panel Hole Size
0.203" (5.16mm)
Type
Clamp, P-Type
Material Thickness
0.032" (0.81mm)
Opening Size
0.625" (15.88mm)
Features
Protective Coating
Mounting Type
Fastener
Bundle Center to Mounting Center
0.718" (18.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,51722 €758,61 €
Unit Price without VAT:1,51722 €
Unit Price with VAT:1,80549 €