Round Spacer Unthreaded #8 Nylon 1.500" (38.10mm) 1 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

799

DigiKey Part Number
36-799-ND
Manufacturer
Manufacturer Product Number
799
Description
ROUND SPACER #8 NYLON 1 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Nylon 1.500" (38.10mm) 1 1/2" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.170" (4.32mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
1.500" (38.10mm) 1 1/2"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Factory Stock: 4.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,36600 €3,66 €
250,32800 €8,20 €
1000,27800 €27,80 €
5000,23076 €115,38 €
1.0000,21345 €213,45 €
2.5000,19301 €482,52 €
5.0000,17920 €896,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €