
797 | |
|---|---|
DigiKey Part Number | 36-797-ND |
Manufacturer | |
Manufacturer Product Number | 797 |
Description | ROUND SPACER #10 NYLON 1 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 1.500" (38.10mm) 1 1/2" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.196" (4.98mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,28360 € | 7,09 € |
| 100 | 0,24020 € | 24,02 € |
| 500 | 0,19928 € | 99,64 € |
| 1.000 | 0,18428 € | 184,28 € |
| 2.500 | 0,16657 € | 416,43 € |
| 5.000 | 0,15461 € | 773,05 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

