
793 | |
|---|---|
DigiKey Part Number | 36-793-ND |
Manufacturer | |
Manufacturer Product Number | 793 |
Description | ROUND SPACER #10 NYLON 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.196" (4.98mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24080 € | 6,02 € |
| 100 | 0,20380 € | 20,38 € |
| 500 | 0,16892 € | 84,46 € |
| 1.000 | 0,15616 € | 156,16 € |
| 2.500 | 0,14109 € | 352,72 € |
| 5.000 | 0,13091 € | 654,55 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

