Round Spacer Unthreaded #6 Nylon 1.500" (38.10mm) 1 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

789

DigiKey Part Number
36-789-ND
Manufacturer
Manufacturer Product Number
789
Description
ROUND SPACER #6 NYLON 1 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #6 Nylon 1.500" (38.10mm) 1 1/2" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.144" (3.66mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
1.500" (38.10mm) 1 1/2"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656
Factory Stock: 1.900
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,36000 €3,60 €
250,32240 €8,06 €
1000,27320 €27,32 €
5000,22674 €113,37 €
1.0000,20973 €209,73 €
2.5000,18963 €474,07 €
5.0000,17606 €880,30 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €