
785-C | |
|---|---|
DigiKey Part Number | 36-785-C-ND |
Manufacturer | |
Manufacturer Product Number | 785-C |
Description | BUMPER CYLINDRICAL 0.44" DIA CLR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.440" Dia (11.18mm) Polyurethane Clear |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Keystone Electronics | Size / Dimension 0.440" Dia (11.18mm) |
Packaging Bulk | Thickness 0.200" (5.08mm) |
Part Status Active | Material Polyurethane |
Type Bumper | Form Sheet |
Shape Cylindrical, Dome |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.936 | 0,09053 € | 175,27 € |
| Unit Price without VAT: | 0,09053 € |
|---|---|
| Unit Price with VAT: | 0,10773 € |

