



784-B | |
|---|---|
DigiKey Part Number | 36-784-B-ND |
Manufacturer | |
Manufacturer Product Number | 784-B |
Description | BUMPER CYLIN 0.335" DIA BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.335" Dia (8.50mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Keystone Electronics | Size / Dimension 0.335" Dia (8.50mm) |
Packaging Bulk | Thickness 0.085" (2.16mm) |
Part Status Active | Material Polyurethane |
Type Bumper | Form Sheet |
Shape Cylindrical, Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11400 € | 2,85 € |
| 100 | 0,09630 € | 9,63 € |
| 500 | 0,07960 € | 39,80 € |
| 1.000 | 0,07350 € | 73,50 € |
| 2.500 | 0,06628 € | 165,70 € |
| 5.000 | 0,06140 € | 307,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

