0.250" (6.35mm) Quick Connect Male Solder Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7830

DigiKey Part Number
36-7830-ND
Manufacturer
Manufacturer Product Number
7830
Description
CONN QC TAB 0.250 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.910" (23.11mm)
Manufacturer
Keystone Electronics
Termination
Solder
Packaging
Bulk
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Through Hole
Terminal Type
Header
Features
5 Tabs
Gender
Male
Color
Red
Tab Width
0.250" (6.35mm)
Contact Material
Steel
Tab Thickness
0.032" (0.81mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,16002 €1.080,01 €
Unit Price without VAT:2,16002 €
Unit Price with VAT:2,57042 €