
7824 | |
|---|---|
DigiKey Part Number | 36-7824-ND |
Manufacturer | |
Manufacturer Product Number | 7824 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.307" (7.80mm) |
Manufacturer Keystone Electronics | Termination Solder |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Through Hole, Right Angle |
Terminal Type Header | Features 4 Tabs |
Gender Male | Color Black |
Tab Width 0.250" (6.35mm) | Contact Material Steel |
Tab Thickness 0.032" (0.81mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,06230 € | 206,23 € |
| Unit Price without VAT: | 2,06230 € |
|---|---|
| Unit Price with VAT: | 2,45414 € |


