
782-B | |
|---|---|
DigiKey Part Number | 36-782-B-ND |
Manufacturer | |
Manufacturer Product Number | 782-B |
Description | BUMPER CYLINDRICAL 0.5" DIA BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Keystone Electronics | Size / Dimension 0.500" Dia (12.70mm) |
Packaging Bulk | Thickness 0.140" (3.56mm) |
Part Status Active | Material Polyurethane |
Type Bumper | Form Sheet |
Shape Cylindrical, Tapered |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,09253 € | 222,07 € |
| Unit Price without VAT: | 0,09253 € |
|---|---|
| Unit Price with VAT: | 0,11011 € |

