
7819 | |
|---|---|
DigiKey Part Number | 36-7819-ND |
Manufacturer | |
Manufacturer Product Number | 7819 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 7819 Models |
Category | Length - Overall 0.713" (18.10mm) |
Manufacturer Keystone Electronics | Termination Solder |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Header | Features 4 Tabs |
Gender Male | Color Red |
Tab Width 0.250" (6.35mm) | Contact Material Brass |
Tab Thickness 0.032" (0.81mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 2,07900 € | 20,79 € |
| 1.000 | 0,97663 € | 976,63 € |
| 2.500 | 0,89654 € | 2.241,35 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

