
7800-5 | |
|---|---|
DigiKey Part Number | 36-7800-5-ND |
Manufacturer | |
Manufacturer Product Number | 7800-5 |
Description | SCREW TERMINAL (BLUE) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap M4 Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50736 € | 507,36 € |
| Unit Price without VAT: | 0,50736 € |
|---|---|
| Unit Price with VAT: | 0,60376 € |

