
7799-5 | |
|---|---|
DigiKey Part Number | 36-7799-5-ND |
Manufacturer | |
Manufacturer Product Number | 7799-5 |
Description | SCREW TERMINAL (BLUE) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Manufacturer Keystone Electronics | Number of Pins 6 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Brass |
Screw Size M4 | Screw Material Brass |
Termination Solder | Screw Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34482 € | 689,64 € |
| Unit Price without VAT: | 0,34482 € |
|---|---|
| Unit Price with VAT: | 0,41034 € |

