Round Spacer Unthreaded #4 Nylon 1.500" (38.10mm) 1 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779

DigiKey Part Number
36-779-ND
Manufacturer
Manufacturer Product Number
779
Description
ROUND SPACER #4 NYLON 1 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Nylon 1.500" (38.10mm) 1 1/2" Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.120" (3.05mm)
Packaging
Bulk
Diameter - Outside
0.250" (6.35mm) 1/4"
Part Status
Active
Between Board Height
1.500" (38.10mm) 1 1/2"
Type
Length - Overall
1.500" (38.10mm) 1 1/2"
Threaded/Unthreaded
Unthreaded
Material
Gender
Female, Female
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 801
Factory Stock: 9.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,38900 €3,89 €
250,34760 €8,69 €
1000,29480 €29,48 €
5000,24472 €122,36 €
1.0000,22640 €226,40 €
2.5000,20476 €511,90 €
5.0000,19014 €950,70 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €