
7784 | |
|---|---|
DigiKey Part Number | 36-7784-ND |
Manufacturer | |
Manufacturer Product Number | 7784 |
Description | TERM SCREW 6-32 2 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7784 Models |
Category | Current Rating (Amps) 15 A |
Manufacturer Keystone Electronics | Number of Pins 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Features Low Profile, Screw not Included |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size 6-32 | Contact Material Brass |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,44000 € | 11,00 € |
| 1.000 | 0,26703 € | 267,03 € |
| 2.500 | 0,24164 € | 604,10 € |
| 5.000 | 0,22449 € | 1.122,45 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

