
7778-5 | |
|---|---|
DigiKey Part Number | 36-7778-5-ND |
Manufacturer | |
Manufacturer Product Number | 7778-5 |
Description | TERM SCREW 6-32 2 PIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole | |
Features | Low Profile | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37849 € | 378,49 € |
| Unit Price without VAT: | 0,37849 € |
|---|---|
| Unit Price with VAT: | 0,45040 € |

