
7778-4 | |
|---|---|
DigiKey Part Number | 36-7778-4-ND |
Manufacturer | |
Manufacturer Product Number | 7778-4 |
Description | TERM SCREW 6-32 2 PIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
Category | Number of Pins 2 |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Features Low Profile |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Brass |
Screw Size 6-32 | Screw Material Brass |
Termination Solder | Screw Finish Nickel |
Current Rating (Amps) 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37677 € | 376,77 € |
| Unit Price without VAT: | 0,37677 € |
|---|---|
| Unit Price with VAT: | 0,44836 € |

