
7777 | |
|---|---|
DigiKey Part Number | 36-7777-ND |
Manufacturer | |
Manufacturer Product Number | 7777 |
Description | PC SCREW TERMINAL W/UNASSEMBLED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15 A |
Manufacturer Keystone Electronics | Number of Pins 4 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Brass |
Screw Size 6-32 | Screw Material Brass |
Termination Solder | Screw Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27591 € | 413,87 € |
| Unit Price without VAT: | 0,27591 € |
|---|---|
| Unit Price with VAT: | 0,32833 € |

