
7775-6 | |
|---|---|
DigiKey Part Number | 36-7775-6-ND |
Manufacturer | |
Manufacturer Product Number | 7775-6 |
Description | TERM SCREW 6-32 4 PIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7775-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | Low Profile | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,62200 € | 6,22 € |
| 25 | 0,55680 € | 13,92 € |
| 100 | 0,47250 € | 47,25 € |
| 500 | 0,39314 € | 196,57 € |
| 1.000 | 0,36409 € | 364,09 € |
| 2.500 | 0,34639 € | 865,97 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

