
7768-4 | |
|---|---|
DigiKey Part Number | 36-7768-4-ND |
Manufacturer | |
Manufacturer Product Number | 7768-4 |
Description | TERM SCREW M4 4 PIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
Category | Number of Pins 4 |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Screw Terminal, Power Tap | Screw Material Brass |
Screw Size M4 | Screw Finish Nickel |
Termination Solder | Base Product Number |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29226 € | 292,26 € |
| Unit Price without VAT: | 0,29226 € |
|---|---|
| Unit Price with VAT: | 0,34779 € |

