
7766 | |
|---|---|
DigiKey Part Number | 36-7766-ND |
Manufacturer | |
Manufacturer Product Number | 7766 |
Description | TERM SCREW M4 4 PIN PCB RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15 A |
Manufacturer Keystone Electronics | Number of Pins 4 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Brass |
Screw Size M4 | Screw Material Brass |
Termination Solder | Screw Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59620 € | 298,10 € |
| Unit Price without VAT: | 0,59620 € |
|---|---|
| Unit Price with VAT: | 0,70948 € |

