
7759-4 | |
|---|---|
DigiKey Part Number | 36-7759-4-ND |
Manufacturer | |
Manufacturer Product Number | 7759-4 |
Description | 45-SCREW CAPTIVATED TERMINAL W/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole, 45° Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7759-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole, 45° Angle | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,64400 € | 6,44 € |
| 25 | 0,57680 € | 14,42 € |
| 100 | 0,48980 € | 48,98 € |
| 500 | 0,45526 € | 227,63 € |
| 1.000 | 0,37739 € | 377,39 € |
| 2.500 | 0,34182 € | 854,55 € |
| 5.000 | 0,33649 € | 1.682,45 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

