
7759-2 | |
|---|---|
DigiKey Part Number | 36-7759-2-ND |
Manufacturer | |
Manufacturer Product Number | 7759-2 |
Description | 45-SCREW CAPTIVATED TERMINAL W/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole, 45° Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7759-2 Models |
Category | Number of Pins 2 |
Manufacturer Keystone Electronics | Mounting Type Through Hole, 45° Angle |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Screw Terminal, Power Tap | Screw Material Brass |
Screw Size 6-32 | Screw Finish Nickel |
Termination Solder | Base Product Number |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,64200 € | 6,42 € |
| 25 | 0,57440 € | 14,36 € |
| 100 | 0,48800 € | 48,80 € |
| 500 | 0,45320 € | 226,60 € |
| 1.000 | 0,37597 € | 375,97 € |
| 2.500 | 0,34054 € | 851,35 € |
| 5.000 | 0,33497 € | 1.674,85 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

