
7758-3 | |
---|---|
DigiKey Part Number | 36-7758-3-ND |
Manufacturer | |
Manufacturer Product Number | 7758-3 |
Description | 60-SCREW CAPTIVATED TERMINAL W/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole, 60° Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7758-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole, 60° Angle | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,52200 € | 5,22 € |
25 | 0,46680 € | 11,67 € |
100 | 0,39630 € | 39,63 € |
500 | 0,39458 € | 197,29 € |
1.000 | 0,31739 € | 317,39 € |
2.500 | 0,29165 € | 729,12 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |