8184-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8184-5

DigiKey Part Number
36-8184-5-ND
Manufacturer
Manufacturer Product Number
8184-5
Description
60 SCREW TERMINAL W/ BLUE SCREW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Pin Screw Terminal, Power Tap 6-32 Through Hole, 60° Angle
Datasheet
 Datasheet
EDA/CAD Models
8184-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Solder
Current Rating (Amps)
15 A
Number of Pins
2
Mounting Type
Through Hole, 60° Angle
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Brass
Screw Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.956
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,28800 €2,88 €
250,25720 €6,43 €
1000,23160 €23,16 €
1.0000,20587 €205,87 €
2.5000,18872 €471,80 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €