
7757-6 | |
|---|---|
DigiKey Part Number | 36-7757-6-ND |
Manufacturer | |
Manufacturer Product Number | 7757-6 |
Description | 90-SCREW CAPTIVATED TERMINAL W/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7757-6 Models |
Category | Number of Pins 2 |
Manufacturer Keystone Electronics | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Screw Terminal, Power Tap | Screw Material Brass |
Screw Size 6-32 | Screw Finish Nickel |
Termination Solder | Base Product Number |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44960 € | 224,80 € |
| Unit Price without VAT: | 0,44960 € |
|---|---|
| Unit Price with VAT: | 0,53502 € |

