Round Standoff Threaded 1/4"-20 Ceramic 2.500" (63.50mm) 2 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded 1/4"-20 Ceramic 2.500" (63.50mm) 2 1/2"
7719
7719

7719

DigiKey Part Number
36-7719-ND
Manufacturer
Manufacturer Product Number
7719
Description
RND STNDFF 1/4"-20 CERA 2 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded 1/4"-20 Ceramic 2.500" (63.50mm) 2 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.750" (19.05mm) 3/4"
Between Board Height
2.500" (63.50mm) 2 1/2"
Length - Overall
2.500" (63.50mm) 2 1/2"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,93000 €16,93 €
1012,89900 €128,99 €
2511,61640 €290,41 €
10011,00540 €1.100,54 €
Manufacturers Standard Package
Unit Price without VAT:16,93000 €
Unit Price with VAT:20,14670 €