4 Pin Screw Terminal, Power Tap 6-32 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7700-SEMS

DigiKey Part Number
36-7700-SEMS-ND
Manufacturer
Manufacturer Product Number
7700-SEMS
Description
TERM SCREW 6-32 4 PIN PCB RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap 6-32 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7700-SEMS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
4
Manufacturer
Keystone Electronics
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Brass
Terminal Type
Screw Terminal, Power Tap
Screw Material
Steel
Screw Size
6-32
Screw Finish
Nickel
Termination
Snap-Fit
Base Product Number
Current Rating (Amps)
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,74876 €374,38 €
Unit Price without VAT:0,74876 €
Unit Price with VAT:0,89102 €