
7698-SEMS | |
|---|---|
DigiKey Part Number | 36-7698-SEMS-ND |
Manufacturer | |
Manufacturer Product Number | 7698-SEMS |
Description | SCREW TERMINAL/UNASSEMBLED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7698-SEMS Models |
Category | Number of Pins 4 |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Screw Terminal, Power Tap | Screw Material Steel |
Screw Size M3 | Screw Finish Nickel |
Termination Snap-Fit | Base Product Number |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,43400 € | 10,85 € |
| 100 | 0,36810 € | 36,81 € |
| 500 | 0,30594 € | 152,97 € |
| 1.000 | 0,28319 € | 283,19 € |
| 2.500 | 0,25629 € | 640,73 € |
| 5.000 | 0,25412 € | 1.270,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

