
7696-3 | |
|---|---|
DigiKey Part Number | 36-7696-3-ND |
Manufacturer | |
Manufacturer Product Number | 7696-3 |
Description | TERM SCREW M3 4 PIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7696-3 Models |
Category | Number of Pins 4 |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Screw Terminal, Power Tap | Screw Material Brass |
Screw Size M3 | Screw Finish Nickel |
Termination Snap-Fit | Base Product Number |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,81300 € | 8,13 € |
| 25 | 0,72840 € | 18,21 € |
| 100 | 0,61870 € | 61,87 € |
| 500 | 0,51528 € | 257,64 € |
| 1.000 | 0,47742 € | 477,42 € |
| 2.500 | 0,43272 € | 1.081,80 € |
| 5.000 | 0,43005 € | 2.150,25 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

