
7693-SEMS | |
|---|---|
DigiKey Part Number | 36-7693-SEMS-ND |
Manufacturer | |
Manufacturer Product Number | 7693-SEMS |
Description | TERM SCREW 6-32 4 PIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7693-SEMS Models |
Category | Number of Pins 4 |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Screw Terminal, Power Tap | Screw Material Steel |
Screw Size 6-32 | Screw Finish Nickel |
Termination Snap-Fit | Base Product Number |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,10342 € | 551,71 € |
| Unit Price without VAT: | 1,10342 € |
|---|---|
| Unit Price with VAT: | 1,31307 € |

