
7693-3 | |
|---|---|
DigiKey Part Number | 36-7693-3-ND |
Manufacturer | |
Manufacturer Product Number | 7693-3 |
Description | TERM SCREW 6-32 4 PIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7693-3 Models |
Category | Number of Pins 4 |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Screw Terminal, Power Tap | Screw Material Brass |
Screw Size 6-32 | Screw Finish Nickel |
Termination Snap-Fit | Base Product Number |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,67500 € | 6,75 € |
| 25 | 0,60400 € | 15,10 € |
| 100 | 0,51300 € | 51,30 € |
| 500 | 0,42694 € | 213,47 € |
| 1.000 | 0,39544 € | 395,44 € |
| 2.500 | 0,36452 € | 911,30 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


